Sign in to ask questions about the Diodes ZXFV302EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXFV302EV technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXFV302EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
