
The Diodes ZXFV302N16TC is a single-channel 4PST multiplexer with a -3db bandwidth of 300MHz. It is packaged in a SOIC package and is lead-free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXFV302N16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV302N16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
