
Single-channel MOSFET driver, SOT-23-6 package, designed for surface mount applications. Features a buffer/inverter configuration with a maximum output current of 10A. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant integrated circuit provides one driver in a cut tape package.
Sign in to ask questions about the Diodes ZXGD3006E6QTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXGD3006E6QTA technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3006E6QTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
