
6-pin interface circuit, a buffer or inverter-based MOSFET driver, features a JEDEC package code of R-PDSO-G6 with a nominal supply voltage of 5V. This integrated circuit, designed for power management applications, offers a dual terminal position within a compact PDSO6 SOT-26 package measuring 1.6mm in width and 3mm in length. It performs a single function, serving as a crucial component in electronic systems requiring precise MOSFET control.
Sign in to ask questions about the Diodes ZXGD3009E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXGD3009E6TA technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXGD3009E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.