
Single-channel DC/DC switching controller in a surface-mount PDSO8 package. Features a maximum output current of 2.5A and an output voltage of 9.5V. Operates within a supply voltage range of 5V to 15V, with a typical operating supply current of 8mA. Offers a fall time of 20ns and turn-off delay of 15ns, with a turn-on delay of 525ns. Maximum power dissipation is 500mW, and it operates from -40°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXGD3101T8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Channel Type | Single |
| Fall Time | 20ns |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Current | 2.5A |
| Output Voltage | 9.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 525ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3101T8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
