
Single-channel, half-bridge MOSFET driver in a surface-mount SO package. Features a maximum output current of 6A and an output voltage of 9.5V. Operates from a 5V to 15V supply voltage with a maximum power dissipation of 490mW. Offers fast switching characteristics with a fall time of 21ns and turn-on delay of 150ns. This RoHS compliant component is supplied on tape and reel.
Diodes ZXGD3103N8TC technical specifications.
| Package/Case | SO |
| Channel Type | Single |
| Fall Time | 21ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.16mA |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 490mW |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 150ns |
| Weight | 0.00261oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3103N8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.