
Single-channel MOSFET driver IC featuring a buffer/inverter design. Delivers up to 9A max output current with a 5A typical output current. Operates from a 4.5V to 25V supply voltage range. Offers fast switching with a 26ns fall time and 14ns turn-off delay. Housed in a compact SO package, suitable for surface mounting.
Sign in to ask questions about the Diodes ZXGD3105N8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXGD3105N8TC technical specifications.
| Package/Case | SO |
| Channel Type | Single |
| Fall Time | 26ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 785mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.56mA |
| Output Current | 5A |
| Output Voltage | 9.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 118ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3105N8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
