The ZXLB1600X10TA is a surface mount adjustable boost regulator from Diodes. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum output current of 800mA and a maximum output voltage of 28V. It is available in a 10-pin MSOP package and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Diodes ZXLB1600X10TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLB1600X10TA technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLB1600X10TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
