
Surface mount DC/DC controller and regulator featuring adjustable or fixed output voltage up to 18V and a maximum output current of 2A. This integrated circuit operates with a switching frequency up to 600kHz, achieving 85% efficiency. Designed for a wide input voltage range from 4V to 18V, it supports PWM dimming and is housed in a compact 4x3mm DFN package. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Diodes ZXLD1320DCATC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLD1320DCATC technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 600kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Output Voltage | 18V |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1320DCATC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
