
1A, 18V fixed output LED driver IC with 85% efficiency, utilizing a boost topology. Features PWM dimming and a 600kHz switching frequency. Operates from 1.2V to 12V input, with a maximum output power of 8W. Packaged in a 14-pin DFN with dimensions of 4.05mm x 3.05mm x 0.75mm, suitable for surface mounting. RoHS and REACH SVHC compliant, lead-free.
Sign in to ask questions about the Diodes ZXLD1321DCATC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLD1321DCATC technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Efficiency | 85% |
| Frequency | 600kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Output Power | 8W |
| Max Output Voltage | 18V |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Topology | Boost |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1321DCATC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
