
Surface mountable DC/DC controller and regulator featuring PWM dimming and 80% efficiency. Operates with a 600kHz switching frequency, accepting input voltages from 2.5V to 15V. Delivers up to 700mA output current with an adjustable output voltage up to 18V. Packaged in a 14-pin DFN (4 x 3 mm, 0.50 mm pitch) with a height of 0.9mm, suitable for tape and reel packaging. Rated for operation between -40°C and 125°C, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXLD1322DCCTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLD1322DCCTC technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Efficiency | 80% |
| Frequency | 600kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 500mV |
| Min Output Voltage | 0V |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1322DCCTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
