
Surface mount buffer/inverter based peripheral driver, PDSO5, TSOT-23, 5 PIN. Features 350mA output current per channel, 30V output voltage, and 1MHz switching frequency. Operates from a 7V to 30V supply voltage with a maximum power dissipation of 450mW. This lead-free, RoHS, and REACH SVHC compliant component is suitable for automotive applications and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXLD1350ET5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 350mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1350ET5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
