
High-efficiency, 1A LED driver IC featuring PWM dimming and a 1MHz switching frequency. This surface-mount component operates from a 6V to 60V input, delivering up to 60V output voltage. Designed for single-segment LED control, it offers 97% efficiency and a maximum power dissipation of 1.8W. The compact DFN package measures 3.05mm x 3.05mm x 0.75mm, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes ZXLD1366DACTC technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Efficiency | 97% |
| Frequency | 1MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 1A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Weight | 0.000744oz |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
