
Surface mount LED driver with 8 pins in a Small Outline IC (SO EP) package, featuring gull-wing leads and an exposed pad for enhanced thermal performance. Operates from 6V to 60V supply voltage, with typical operating voltages of 9V, 12V, 15V, 18V, and 24V. Maximum power dissipation is 2200mW, and the operating temperature range is -40°C to 125°C. The lead-frame SMT package has a pitch of 1.27mm and dimensions of 4.95mm x 3.95mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXLD1366EN8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.95(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 60V |
| Maximum Power Dissipation | 2200mW |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXLD1366EN8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.