The ZXLD1366QDACTC is an automotive-grade LED display driver from Diodes, featuring a 6-pin HVSON package and AEC-Q100 screening. It operates over a temperature range of -40 to 125°C and has a maximum supply voltage of 60V. This device is designed for use in automotive applications and is suitable for driving LED displays.
Diodes ZXLD1366QDACTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.625 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXLD1366QDACTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.