
15-segment LED driver IC featuring PWM dimming and a 1MHz switching frequency. Delivers up to 300mA output current with a 60V output voltage. Operates from a 6.3V to 60V input voltage range, boasting 92% efficiency. Surface mountable in a 16-pin TSSOP package, suitable for automotive applications.
Diodes ZXLD1370EST16TC technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Efficiency | 92% |
| Frequency | 1MHz |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 15 |
| Output Current | 300mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1370EST16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
