
The ZXLD1370QESTTC is a 16-pin dual LED display driver from Diodes, operating at a maximum frequency of 1MHz. It is designed to function within a supply voltage range of 8 to 60V. The device is qualified to AEC-Q100 standards for automotive applications. It is packaged in a HTSSOP-16 format. The ZXLD1370QESTTC is rated to operate over a temperature range of -40 to 125 degrees Celsius.
Diodes ZXLD1370QESTTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.