
Automotive-grade LED driver IC featuring 15-segment control and a 1MHz switching frequency. This surface-mount device operates from an 8V to 60V input voltage range, delivering up to 350mA output current per channel. PWM dimming capability is integrated for precise light control. Packaged in a TSSOP-16, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Diodes ZXLD1371EST16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLD1371EST16TC technical specifications.
| Package/Case | TSSOP |
| Current Rating | 300mA |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 18mA |
| Output Current per Channel | 350mA |
| Output Voltage | 3.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1371EST16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
