
Surface mount LED driver IC featuring a 1-segment, 1-output boost topology. Operates with a minimum supply voltage of 900mV and a maximum of 2.2V, delivering up to 20mA supply current. Offers a 350kHz switching frequency and a maximum output current of 320mA with a 20V output voltage. Packaged in SOT-23, this lead-free component is RoHS and REACH SVHC compliant, with a maximum power dissipation of 450mW and an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Diodes ZXLD381FHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXLD381FHTA technical specifications.
| Package/Case | SOT-23 |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 320mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Switching Frequency-Max | 350kHz |
| Topology | Boost |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD381FHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
