
This SOT-23 packaged JFET has a maximum operating temperature of 150°C and a maximum power dissipation of 625mW. It can handle a continuous drain current of 1.7A and has a drain to source voltage rating of 20V. The device is RoHS compliant and packaged on cut tape.
Sign in to ask questions about the Diodes ZXM61N02F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61N02F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Cut Tape |
| Power Dissipation | 806mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61N02F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
