
N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 20V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 1.7A. Offers a low Drain-to-Source On-Resistance (Rds On) of 180mR. Packaged in a SOT-23-3 surface-mount case, this 1-element transistor operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 806mW. Includes fast switching characteristics with turn-on delay time of 2.4ns and fall time of 4.2ns.
Sign in to ask questions about the Diodes ZXM61N02FTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61N02FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.8ns |
| Turn-On Delay Time | 2.4ns |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61N02FTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
