
The Diodes ZXM61N03F is a SOT-23 packaged N-channel JFET transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 1.4A and a drain to source resistance of 220mR. The device is RoHS compliant but not SVHC compliant. It is available in cut tape packaging.
Sign in to ask questions about the Diodes ZXM61N03F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61N03F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Cut Tape |
| Power Dissipation | 806mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61N03F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
