
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for surface mounting in a SOT-23 package. This transistor features a 30V Drain to Source Voltage (Vdss) and a continuous drain current (ID) of 1.4A, with a maximum power dissipation of 625mW. It offers a low Drain-source On Resistance (Rds On) of 220mR and fast switching times, including a 1.9ns turn-on delay and 2.5ns fall time. Operating across a temperature range of -55°C to 150°C, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Diodes ZXM61N03FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61N03FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.2A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 220mR |
| Dual Supply Voltage | 30V |
| Fall Time | 2.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 1.9ns |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61N03FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
