
Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Sign in to ask questions about the Diodes ZXM61P02F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61P02F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -700mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61P02F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
