
P-channel JFET with 20V Drain-Source Voltage (Vdss) and 900mA Continuous Drain Current (ID). Features a maximum Drain-Source On Resistance (Rds On) of 600mR. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. This surface-mount transistor is housed in a SOT-23-3 package and is RoHS compliant.
Diodes ZXM61P02FTA technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 900mA |
| Current Rating | -800mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 600mR |
| Dual Supply Voltage | -20V |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 2.9ns |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61P02FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
