
P-channel JFET for small signal applications. Features 20V drain-source voltage (Vdss) and 900mA continuous drain current (ID). Offers low on-resistance of 600mR at 10V/1A. Operates with a gate-source voltage (Vgs) up to 12V. Packaged in a SOT-23-3 surface-mount case, this silicon FET boasts fast switching times with a turn-on delay of 2.9ns and fall time of 6.7ns. Maximum power dissipation is 625mW.
Sign in to ask questions about the Diodes ZXM61P02FTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61P02FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 900mA |
| Current Rating | -800mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 625mW |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 2.9ns |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM61P02FTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
