
The ZXM61P03FTC is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.1A and a drain to source voltage of 30V. The device features a drain to source resistance of 550mR and a maximum power dissipation of 625mW. It is packaged in a SOT-23-3 package and is RoHS compliant.
Sign in to ask questions about the Diodes ZXM61P03FTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM61P03FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 140pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.9ns |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61P03FTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
