
The ZXM64N02XTC is a surface-mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.1W and is RoHS compliant. The device features a continuous drain current of 5.4A and a drain to source voltage of 20V, with a drain to source resistance of 50mR and a gate to source voltage of 12V.
Diodes ZXM64N02XTC technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 1.1nF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.3ns |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM64N02XTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
