
N-Channel Power MOSFET, 35V Drain-Source Voltage, 13A Continuous Drain Current, and 60mΩ Max Drain-Source On-Resistance. This silicon, metal-oxide semiconductor FET features a TO-220-3 through-hole package, 1.5W max power dissipation, and operates within a -55°C to 150°C temperature range. Key switching characteristics include an 8ns fall time, 4.2ns turn-on delay, and 20.5ns turn-off delay, with 950pF input capacitance. This RoHS compliant component is lead-free and suitable for various power applications.
Sign in to ask questions about the Diodes ZXM64N035L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXM64N035L3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 35V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.5ns |
| Turn-On Delay Time | 4.2ns |
| DC Rated Voltage | 35V |
| Weight | 0.211644oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM64N035L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
