
The ZXM64N03XTA is a single N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 5A and a drain to source voltage of 30V. The device has a drain to source resistance of 60mR and an input capacitance of 950pF. It is packaged in an MSOP-8 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXM64N03XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 950pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20.5ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM64N03XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
