
Surface mount N-channel and P-channel dual-element silicon Metal-oxide Semiconductor FET with a 30V drain-source voltage and 6.4A continuous drain current. Features low 35mR drain-source on-resistance, 3ns turn-on delay, and 9.4ns fall time. Operates from -55°C to 150°C with 2.1W power dissipation. Packaged in SOIC-8 for tape and reel distribution.
Sign in to ask questions about the Diodes ZXMC3A16DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC3A16DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.4A |
| Current Rating | 6.4A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 48mR |
| Fall Time | 9.4ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 796pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 21.6ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | 30V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC3A16DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
