
Surface mount N-channel and P-channel silicon Metal-oxide Semiconductor FET with 30V drain-source voltage and 5.4A continuous drain current. Features low 65mΩ drain-source on-resistance and 1.7ns turn-on delay. Operates across a -55°C to 150°C temperature range, with 2.1W maximum power dissipation. Packaged in SOIC-8 for tape and reel distribution.
Sign in to ask questions about the Diodes ZXMC3A17DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC3A17DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 8.7ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 29.2ns |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC3A17DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.