
The ZXMC3AM832TA is a dual N-CHANNEL P-CHANNEL MOSFET with a continuous drain current of 2.1A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 180mR and a maximum power dissipation of 1.7W. The device is packaged in a surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes ZXMC3AM832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC3AM832TA technical specifications.
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.5ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 190pF |
| Length | 3mm |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.3ns |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.010582oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC3AM832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
