The ZXMC3F31DN8TA is a dual N and P-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 4.9A. The device is packaged in a small outline R-PDSO-G8 package and is surface mountable. It has an input capacitance of 608pF and a drain to source resistance of 80mR. The ZXMC3F31DN8TA is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Diodes ZXMC3F31DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC3F31DN8TA technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 608pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 1.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXMC3F31DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.