Surface mount N-channel and P-channel dual JFET with 60V drain-source voltage and 2.6A continuous drain current. Features low 55mΩ Rds On, 125mΩ drain-to-source resistance, and 1.25W power dissipation. Operates across a -55°C to 150°C temperature range with fast switching times including 3.5ns turn-on and 10ns fall times. This silicon metal-oxide semiconductor FET is housed in an SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Diodes ZXMC4559DN8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC4559DN8TC technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.063nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC4559DN8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
