
N-Channel Silicon Metal-oxide Semiconductor FET, 2-Element, 20V Drain-Source Breakdown Voltage, 2.4A Continuous Drain Current. Features 130mΩ Max Drain-Source On-Resistance, 700pF Input Capacitance, and 8.1ns Fall Time. Operates from -55°C to 150°C with 1.04W Max Power Dissipation. Surface mountable in an MSOP package.
Sign in to ask questions about the Diodes ZXMD63N02XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMD63N02XTA technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 130mR |
| Fall Time | 8.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.5ns |
| Turn-On Delay Time | 3.4ns |
| DC Rated Voltage | 20V |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMD63N02XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
