
N-Channel MOSFET, 2.3A continuous drain current, 30V drain-source voltage, and 135mΩ drain-source on-resistance. This surface-mount device features a 2-element configuration with a 2.5ns turn-on delay and 4.1ns fall time. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.04W. Packaged in MSOP for tape and reel distribution.
Diodes ZXMD63N03XTA technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | 2.4A |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 135mR |
| Fall Time | 4.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 135mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 30V |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMD63N03XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
