MOSFET Dual 30V P Chl HDMOS
Diodes ZXMD65P03N8TC technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49.5ns |
| RoHS | Compliant |
No datasheet is available for this part.