
Surface mount N-channel and P-channel junction field-effect transistor (JFET) with 100V Drain to Source Voltage (Vdss) and 1A Continuous Drain Current (ID). Features 700mR Rds On Max, 1.45R Drain to Source Resistance, and 138pF Input Capacitance. Operates across a -55°C to 150°C temperature range with a 870mW Max Power Dissipation. This 4-element silicon Metal-oxide Semiconductor FET is supplied in a tape and reel package.
Sign in to ask questions about the Diodes ZXMHC10A07N8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMHC10A07N8TC technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 1.45R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.3ns |
| FET Type | 2 N and 2 P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 138pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 870mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.9ns |
| Turn-On Delay Time | 1.6ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMHC10A07N8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
