
Surface mount, 4-element, N-channel and P-channel junction field-effect transistor (JFET) designed for small signal applications. Features a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 3.36A. Offers a low drain-source on-resistance (Rds On) of 33mR. Operates within a temperature range of -55°C to 150°C. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Diodes ZXMHC3F381N8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMHC3F381N8TC technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.36A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 21ns |
| FET Type | 2 N and 2 P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 870mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMHC3F381N8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
