
N-Channel and P-Channel MOSFET, 60V Vdss, 1.8A continuous drain current, and 425mR maximum drain-source on-resistance. This 4-element silicon Metal-oxide Semiconductor FET features a 3V threshold voltage and a 20V gate-to-source voltage. Packaged in an 8-pin SM8 surface-mount case, it offers a 1.7W maximum power dissipation and operates between -55°C and 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMHC6A07T8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMHC6A07T8TA technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | 1.8A |
| Drain to Source Resistance | 425mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 425mR |
| Fall Time | 5.8ns |
| FET Type | 2 N and 2 P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 166pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 2.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 1.6ns |
| DC Rated Voltage | 60V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMHC6A07T8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
