
MOSFET N-CH 450V SOT23F-3
Diodes ZXMN0545FFTA technical specifications.
| Package/Case | SOT-23-3 |
| Drain to Source Voltage (Vdss) | 450V |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.