Sign in to ask questions about the Diodes ZXMN0545G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN0545G4 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Voltage (Vdss) | 450V |
| Dual Supply Voltage | 450V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | 3V |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN0545G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
