
N-Channel Silicon FET, TO-261-4 package, offering a 450V Drain-Source Voltage (Vdss) and 140mA Continuous Drain Current (ID). Features a 50 Ohm maximum Drain-Source On Resistance (Rds On Max) and a 2W maximum power dissipation. Operates across a temperature range of -55°C to 150°C with fast switching speeds, including a 7ns turn-on delay and 16ns turn-off delay. This surface-mount device is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXMN0545G4TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN0545G4TA technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 140mA |
| Current Rating | 140mA |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 450V |
| Drain-source On Resistance-Max | 50R |
| Fall Time | 10ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 70pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 450V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN0545G4TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
