
N-Channel Power MOSFET, 100V Vdss, 2A continuous drain current, and 250mΩ Rds On. This silicon Metal-oxide Semiconductor FET features a TO-261AA package, surface mount capability, and a maximum power dissipation of 2W. Operating temperature range is -55°C to 150°C. Includes low turn-on/off delay times and input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMN10A08GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 250mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A08GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
