
The ZXMN10A25K is a 100V N-Channel MOSFET with a continuous drain current of 4.2A and a maximum power dissipation of 2.11W. It features a low Rds On max of 125mR and is available in a TO-252-3 package. The device is rated for operation over a temperature range of -55°C to 150°C and is compliant with lead-free requirements. It is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Diodes ZXMN10A25K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN10A25K technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.2A |
| Current Rating | 2.9A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 859pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A25K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
