
N-Channel Silicon MOSFET, SOT-23 package, featuring a 20V Drain-Source Voltage (Vdss) and a maximum continuous drain current (ID) of 2.2A. This surface-mount transistor offers a low Drain-Source On-Resistance (Rds On) of 120mR, with a threshold voltage of 700mV. It operates within a temperature range of -55°C to 150°C and boasts fast switching characteristics with a turn-on delay of 2.49ns and fall time of 5.21ns. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMN2A01FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2A01FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.09A |
| Drain to Source Resistance | 225mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 5.21ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 303pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 7.47ns |
| Turn-On Delay Time | 2.49ns |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A01FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
