
N-Channel MOSFET, SOIC package, featuring 20V Drain-Source Breakdown Voltage and 10.2A Continuous Drain Current. Offers a low 20mΩ Drain-Source On-Resistance (Rds On Max) and 1.9nF Input Capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.56W. This surface-mount component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMN2A02N8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2A02N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.2A |
| Current Rating | 10.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 20mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33.3ns |
| Turn-On Delay Time | 7.9ns |
| DC Rated Voltage | 20V |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A02N8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
