
N-Channel Silicon Metal-Oxide Semiconductor FET, a 2-element JFET with a 20V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 7.7A. Features include a low Drain-Source On Resistance (Rds On) of 25mR, a Gate-to-Source Voltage (Vgs) of 12V, and fast switching times with a turn-on delay of 7.9ns and fall time of 30.6ns. This surface mount device, packaged in SOIC, offers a maximum power dissipation of 2.1W and operates within a temperature range of -55°C to 150°C. It is RoHS and Lead Free compliant.
Sign in to ask questions about the Diodes ZXMN2A04DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2A04DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 6A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 25mR |
| Fall Time | 30.6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.88nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50.5ns |
| Turn-On Delay Time | 7.9ns |
| DC Rated Voltage | 20V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A04DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
