
The Diodes ZXMN2A04DN8TC is a 2-channel N-channel junction field-effect transistor with a maximum continuous drain current of 5.9A and a drain to source voltage of 20V. It features a maximum drain to source resistance of 25mR and an input capacitance of 1.88nF. This transistor is packaged in a surface-mount SO-8 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.25W.
Sign in to ask questions about the Diodes ZXMN2A04DN8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2A04DN8TC technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 14.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.88nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50.5ns |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A04DN8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.